Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 230V ac Coil, DPDT
- RS Stock No.:
- 203-5215
- Mfr. Part No.:
- RXG23P7PV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$91.81
(exc. GST)
$100.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.81 |
*price indicative
- RS Stock No.:
- 203-5215
- Mfr. Part No.:
- RXG23P7PV
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Coil Voltage | 230V ac | |
| Coil Resistance | 500Ω | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | Harmony Relay RXG | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Length | 72mm | |
| Height | 79.6mm | |
| Standards/Approvals | IEC 61810-1, CSA C22.2 No 14, UL 508, IEC 61984 | |
| Width | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Coil Voltage 230V ac | ||
Coil Resistance 500Ω | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series Harmony Relay RXG | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Length 72mm | ||
Height 79.6mm | ||
Standards/Approvals IEC 61810-1, CSA C22.2 No 14, UL 508, IEC 61984 | ||
Width 15.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric interface plug-in relay pre-assembled belongs to RXG series. It has standard contact operation. It has 250V maximum switching voltage.
IP20 certified
-40°C to 85°C operating temperature
DIN rail mounting
Related links
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V ac Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V ac Coil, SPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac Coil, DPDT
