Schneider Electric Harmony Relay RXM Series 24V ac Interface Relay 12A
- RS Stock No.:
- 203-5213
- Mfr. Part No.:
- RXM2AB2P7PVM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.93
(exc. GST)
$45.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.93 |
*price indicative
- RS Stock No.:
- 203-5213
- Mfr. Part No.:
- RXM2AB2P7PVM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Current | 12A | |
| Series | Harmony Relay RXM | |
| Voltage | 24V ac | |
| Standards/Approvals | IEC 61984, EN/IEC 61810-1, UL 508, CSA C22.2 No. 14 | |
| Contact Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Current 12A | ||
Series Harmony Relay RXM | ||
Voltage 24V ac | ||
Standards/Approvals IEC 61984, EN/IEC 61810-1, UL 508, CSA C22.2 No. 14 | ||
Contact Configuration DPDT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric miniature plug-in relay pre-assembled belongs to RXM series. It has -40°C to 85°C operating temperature.
Lockable test button
IP20 Certified
- RS Stock No. 2035242
- Mfr. Part No. RXM2AB2BDPVM
Each
$81.67
- RS Stock No. 2035196
- Mfr. Part No. RXM2AB2P7PVS
Each
$35.97
- RS Stock No. 2035225
- Mfr. Part No. RXM2AB2B7PVS
Each
$52.44
- RS Stock No. 2035212
- Mfr. Part No. RXM2AB2B7PVM
Each
$34.95
Related links
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series 12V dc Interface Relay Module 12A
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, DPDT









