Schneider Electric RXM Series Relay, DIN Rail, 110V Coil, 4 CO, 6A
- RS Stock No.:
- 781-711
- Mfr. Part No.:
- RXM4AB1FD
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$156.34
(exc. GST)
$171.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $156.34 | $15.634 |
*price indicative
- RS Stock No.:
- 781-711
- Mfr. Part No.:
- RXM4AB1FD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Coil Voltage | 110V | |
| Contact Configuration | 4 CO | |
| Mount Type | DIN Rail | |
| Series | RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 10mA | |
| Coil Type | AC | |
| Switching AC Voltage | 250V | |
| Coil Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 55°C | |
| Height | 40mm | |
| Standards/Approvals | UL | |
| Length | 27mm | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Coil Voltage 110V | ||
Contact Configuration 4 CO | ||
Mount Type DIN Rail | ||
Series RXM | ||
Terminal Type Plug-In | ||
Switching Current 10mA | ||
Coil Type AC | ||
Switching AC Voltage 250V | ||
Coil Current 6A | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 55°C | ||
Height 40mm | ||
Standards/Approvals UL | ||
Length 27mm | ||
Width 21mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Plug in relay serves as a reliable switch for various electrical applications, boasting a miniature design with a robust capability of handling up to 6 A. It is specifically engineered within the Harmony Electromechanical Relays family to ensure precision in operation. Ideal for those needing dependable control, this relay features a lockable test button and a status LED indicator, all within a Compact footprint, making it suitable for multiple configurations and installations. Designed for lasting performance, its high electrical durability ensures it withstands extensive use, thereby reducing maintenance costs while providing consistent operational efficiency.
Miniature design allows for easy integration into space-constrained environments
Lockable test button enables safe testing during maintenance
Rated operational voltage limits range from 88 to 121 V DC, accommodating various electrical systems
Offers high electrical durability with up to 100,000 cycles for resistive loads, enhancing reliability
Designed with mechanical durability of up to 10 million cycles, ensuring prolonged service life
Compatible with multiple standards, including IEC, CSA, and UL for broad application acceptance
IP40 degree of protection ensures solid performance in a variety of operating conditions
Related links
- Schneider Electric Harmony Relay RXM Series 230V Interface Relay 12A
- Schneider Electric RXM Series Electromechanical Interface Relay 24V ac Coil 5A
- Schneider Electric RXM Series Electromechanical Interface Relay 24V dc Coil 5A
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- ABB CR Series Interface Relay 110V dc Coil, SPDT
- Wieland Flare Series Interface Relay 110V ac/dc Coil 5mA
- Finder 48 Series Interface Relay 110V ac Coil 10.1mA
- ABB CRS Series Interface Relay 110V ac/dc Coil, SPDT
