Schneider Electric EASY RELAY Series Electromechanical Interface Relay, Plug-in, 24V dc Coil, DPDT, 5A

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-6002
Mfr. Part No.:
RXM2LB1BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electromechanical Interface Relay

Coil Resistance

640Ω

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Plug-in

Series

EASY RELAY

Terminal Type

Plug-In

Switching Current

5A

Switching DC Voltage

28V dc

Coil Current

5A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Type

Interference-Free Coil

Maximum Operating Temperature

55°C

Contact Material

Silver Alloy

Standards/Approvals

CE EN/IEC 61810-1 (Ausg.2)

Width

46mm

Height

27mm

Length

21mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Medium Miniature plug in relay is a part of Harmony Electromechanical Relays which can be mounted on a RXZE socket. It also offers a mechanical indicator where an orange flag indicates the relay contact status. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls.

Toxic heavy metal free

Green premium compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy