WAGO 858 Series Relay Module, DIN Rail, 24V dc Coil, DPDT, 38mA

Subtotal (1 box of 5 units)*

$349.27

(exc. GST)

$384.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$349.27$69.854

*price indicative

RS Stock No.:
279-2555
Mfr. Part No.:
858-324
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Relay Module

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

858

Terminal Type

Push-in Cage Clamp

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V dc

Switching AC Voltage

250V ac

Coil Current

38mA

Maximum Operating Temperature

55°C

Contact Material

Silver Nickel Alloy

Height

97mm

Length

73mm

Width

31mm

Standards/Approvals

EN 61010-2-201, EN 61373, EN 61810-1, UL 508

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Each
$51.30
  • RS Stock No. 1803039
  • Mfr. Part No. 788-390
Each
$60.76
  • RS Stock No. 2319487
  • Mfr. Part No. 1SVR405601R1000 CR-P024DC2
Each
$10.83
Each
$79.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy