ABB CR Series Interface Relay, DIN Rail, 48V dc Coil, SPDT
- RS Stock No.:
- 237-3151
- Mfr. Part No.:
- 1SVR405622R6000 CR-U048DC3
- Brand:
- ABB
Subtotal (1 unit)*
$33.84
(exc. GST)
$37.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.84 |
*price indicative
- RS Stock No.:
- 237-3151
- Mfr. Part No.:
- 1SVR405622R6000 CR-U048DC3
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CR | |
| Terminal Type | Screw | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 35mm | |
| Standards/Approvals | CCC, UR, CSA | |
| Width | 35mm | |
| Height | 54.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CR | ||
Terminal Type Screw | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 35mm | ||
Standards/Approvals CCC, UR, CSA | ||
Width 35mm | ||
Height 54.5mm | ||
- COO (Country of Origin):
- PL
The ABB CR-U048DC3 pluggable interface relay is from the CR-U (universal) relay range. This relay operates with a 48 V DC rated control supply voltage and has 3 c/o (SPDT) output contacts rated at 250 V / 10 A.
The relay has an integrated blue test button for manual actuation
Locking of the output contacts
- RS Stock No. 2373134
- Mfr. Part No. 1SVR405613R6100 CR-M048DC4L
Each
$27.29
- RS Stock No. 2373148
- Mfr. Part No. 1SVR405621R6100 CR-U048DC2L
Each
$36.91
- RS Stock No. 2373130
- Mfr. Part No. 1SVR405612R8300 CR-M125DC3L
Each
$28.57
- RS Stock No. 2373147
- Mfr. Part No. 1SVR405621R6000 CR-U048DC2
Each
$32.31
Related links
- ABB CR Series Interface Relay 48V dc Coil, SPDT
- ABB CR Series Interface Relay 48V ac Coil, SPDT
- ABB CR Series Interface Relay 48V dc Coil, 2CO (SPDT)
- ABB CR Series Interface Relay 48V dc Coil, DPDT
- ABB CR Series Interface Relay 110V dc Coil, SPDT
- ABB CR Series Interface Relay 125V dc Coil, SPDT
- ABB CR Series Interface Relay 110V ac Coil, SPDT
- ABB CR Series Interface Relay 24V dc Coil, SPDT










