ABB CR Series Interface Relay, DIN Rail, 48V dc Coil, 2CO (SPDT)

Subtotal (1 unit)*

$32.31

(exc. GST)

$35.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.31

*price indicative

RS Stock No.:
237-3147
Mfr. Part No.:
1SVR405621R6000 CR-U048DC2
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

48V dc

Contact Configuration

2CO (SPDT)

Mount Type

DIN Rail

Series

CR

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching DC Voltage

48V dc

Maximum Operating Temperature

80°C

Width

35mm

Standards/Approvals

UR, CSA, CCC

Height

54.5mm

Length

35mm

COO (Country of Origin):
PL
The ABB CR-U048DC2 pluggable interface relay is from the CR-U (universal) relay range. This relay operates with a 48 V DC rated control supply voltage and has 2 c/o (SPDT) output contacts rated at 250 V / 10 A.

The relay has an integrated blue test button for manual actuation

Locking of the output contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy