ABB CR Series Interface Relay, DIN Rail, 110V dc Coil, SPDT
- RS Stock No.:
- 237-3141
- Mfr. Part No.:
- 1SVR405618R7100 CR-M110AC4LG
- Brand:
- ABB
Subtotal (1 unit)*
$64.20
(exc. GST)
$70.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.20 |
*price indicative
- RS Stock No.:
- 237-3141
- Mfr. Part No.:
- 1SVR405618R7100 CR-M110AC4LG
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CR | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 110V dc | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UR, CSA, CCC | |
| Width | 21.2mm | |
| Height | 35.6mm | |
| Length | 27.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CR | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 110V dc | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UR, CSA, CCC | ||
Width 21.2mm | ||
Height 35.6mm | ||
Length 27.5mm | ||
- COO (Country of Origin):
- PL
The ABB CR-M110AC4LG pluggable interface relay is from the CR-M (miniature) relay range. This relay operates with a 110 V AC rated control supply voltage and has a 4 c/o (SPDT) gold-plated output with contacts rated at 250 V / 6 A.
The relay has an integrated orange test button for manual actuation
Locking of the output contacts
Related links
- ABB CR Series Interface Relay 110V dc Coil, SPDT
- ABB CR Series Interface Relay 110V dc Coil, DPDT
- ABB CR Series Interface Relay 110V ac Coil, SPDT
- Finder 39 Series Interface Relay 110V dc Coil 4.6mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 8.5mA
- WAGO 788 Series Relay Module 110V dc Coil 6mA
- ABB CR Series Interface Relay 125V dc Coil, SPDT
- ABB CR Series Interface Relay 48V dc Coil, SPDT