ABB CR Series Interface Relay, DIN Rail, 48V dc Coil, DPDT
- RS Stock No.:
- 237-3148
- Mfr. Part No.:
- 1SVR405621R6100 CR-U048DC2L
- Brand:
- ABB
Subtotal (1 unit)*
$36.91
(exc. GST)
$40.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.91 |
*price indicative
- RS Stock No.:
- 237-3148
- Mfr. Part No.:
- 1SVR405621R6100 CR-U048DC2L
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | CR | |
| Terminal Type | Screw | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 54.5mm | |
| Length | 35mm | |
| Standards/Approvals | UR, CSA, CCC | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series CR | ||
Terminal Type Screw | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 54.5mm | ||
Length 35mm | ||
Standards/Approvals UR, CSA, CCC | ||
Width 35mm | ||
- COO (Country of Origin):
- PL
The ABB CR-U048DC2L pluggable interface relay is from the CR-U (universal) relay range. This relay operates with a 48 V DC rated control supply voltage and has 2 c/o (SPDT) output contacts rated at 250 V / 10 A.
The relay has an integrated blue test button for manual actuation
Locking of the output contacts
Related links
- ABB CR Series Interface Relay 48V dc Coil, 2CO (SPDT)
- ABB CR Series Interface Relay 48V dc Coil, SPDT
- ABB CR Series Interface Relay 12V dc Coil, DPDT
- ABB CR Series Interface Relay 24V dc Coil, DPDT
- ABB CR Series Interface Relay 110V dc Coil, DPDT
- ABB CR Series Interface Relay 48V ac Coil, SPDT
- ABB CR Series Interface Relay 24V ac Coil, DPDT
- Phoenix Contact PLC-RPT72UC/21-21/RW Series Interface Relay 48V dc Coil, DPDT