ABB CR Series Interface Relay, DIN Rail, 24V dc Coil, SPDT

Subtotal (1 unit)*

$28.92

(exc. GST)

$31.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 397 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.92

*price indicative

RS Stock No.:
237-3140
Mfr. Part No.:
1SVR405614R1100 CR-M024DC4LD
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CR

Terminal Type

Screw

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

21.2mm

Standards/Approvals

UR, CCC, CSA

Height

35.6mm

Length

27.5mm

COO (Country of Origin):
PL
The ABB CR-M024DC4LD pluggable interface relay is from the CR-M (miniature) relay range. This relay operates with a 24 V DC rated control supply voltage and has 4 c/o (SPDT) output contacts rated at 250 V / 6 A.

The relay has an integrated blue test button for manual actuation

Locking of the output contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy