Phoenix Contact 48DC/21-21 Series Relay Module, DIN Rail, 48V dc Coil, 2PDT, 20mA

Subtotal (1 pack of 10 units)*

$551.53

(exc. GST)

$606.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$55.153$551.53

*price indicative

RS Stock No.:
224-9861
Mfr. Part No.:
2900333
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

48V dc

Product Type

Relay Module

Contact Configuration

2PDT

Mount Type

DIN Rail

Series

48DC/21-21

Terminal Type

Push-in

Switching Current

10mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Current

20mA

Switching DC Voltage

250V dc

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

94mm

Width

14mm

Height

80mm

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact.

for Mounting on NS 35/7,5 DIN rail

2 PDTs

Input voltage 48 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy