Phoenix Contact PLC-RPT- 12DC/21-21AU Series Relay Module, DIN Rail, 12V dc Coil, 2PDT, 33mA
- RS Stock No.:
- 224-9862
- Mfr. Part No.:
- 2900337
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$569.34
(exc. GST)
$626.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $56.934 | $569.34 |
*price indicative
- RS Stock No.:
- 224-9862
- Mfr. Part No.:
- 2900337
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2PDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT- 12DC/21-21AU | |
| Terminal Type | Screw | |
| Switching Current | 1mA | |
| Coil Current | 33mA | |
| Switching AC Voltage | 30V ac | |
| Switching DC Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | DC | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Gold Plated Silver Nickel | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 12V dc | ||
Contact Configuration 2PDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT- 12DC/21-21AU | ||
Terminal Type Screw | ||
Switching Current 1mA | ||
Coil Current 33mA | ||
Switching AC Voltage 30V ac | ||
Switching DC Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type DC | ||
Maximum Operating Temperature 60°C | ||
Contact Material Gold Plated Silver Nickel | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay module with input voltage of 12V DC. It is basic terminal block with push-in technology and plug-in
miniature relay with power contact.
Ambient temperature -40 to 60 °C
Degree of protection RT III,IP20
Functional plug-in bridges
Efficient connection
- RS Stock No. 7112683
- Mfr. Part No. 2900316
Each
$25.08
- RS Stock No. 2073389
- Mfr. Part No. 2909650
Each (In a Pack of 10)
$51.008
- RS Stock No. 4341311
- Mfr. Part No. 2966906
Each
$34.44
- RS Stock No. 8018444
- Mfr. Part No. 2900330
Each
$45.32
Related links
- Phoenix Contact PLC-RPT- 12DC/21AU Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact RIF-0-RPT-12DC/21AU Series Relay Module 12V dc Coil 16mA
- Phoenix Contact PLC-RPT-120UC/21-21AU Series Interface Relay 120V ac/dc Coil 4.5mA
- Phoenix Contact PLC-RPT-24UC/21AU Series Relay Module 24V ac/dc Coil 11mA
- Phoenix Contact PLC-RPT- 12DC/21 Series Interface Relay 12V dc Coil 15.3mA
- Phoenix Contact PLC-RPT-12DC/21/EX Series Interface Relay 12V dc Coil 3mA, 3.2 mA
- Phoenix Contact PLC-RSC- 12DC/1IC/ACT Series Relay Module 12V dc Coil 33mA
- Phoenix Contact RIF-0-RPT-12DC/1AU Series Relay Module 12V dc Coil 16mA












