Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 48V dc Coil, DPDT, 19mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-9478
Mfr. Part No.:
2910504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

48V dc

Product Type

Relay Module

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

PLC-INTERFACE

Terminal Type

Screw

Switching Current

10mA

Minimum Operating Temperature

-20°C

Coil Type

Monostable

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Coil Current

19mA

Maximum Operating Temperature

60°C

Contact Material

Silver Nickel Alloy

Standards/Approvals

UL 508 Recognised, ISA-S71.04 G3, EN 60068-2-60, EN 50178

Height

80mm

Length

104mm

Width

14mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.

Monostable drive and function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy