Phoenix Contact PLC-RSC- 48DC/21HC Series Interface Relay, DIN Rail, 48V dc Coil, SPDT, 20mA
- RS Stock No.:
- 212-7335
- Mfr. Part No.:
- 2967646
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$542.71
(exc. GST)
$596.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $54.271 | $542.71 |
*price indicative
- RS Stock No.:
- 212-7335
- Mfr. Part No.:
- 2967646
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC- 48DC/21HC | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Coil Current | 20mA | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 94mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RSC- 48DC/21HC | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Coil Current 20mA | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 94mm | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE relay module with input voltage of 48V DC. It is basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact.
Ambient temperature -40 to 60 °C
Degree of protection RT II,IP20
Functional plug-in bridges
Efficient connection
Related links
- Phoenix Contact PLC-RPT- 48DC/21HC Series Interface Relay 48V dc Coil 20mA
- Phoenix Contact PLC-RSC- 48DC/21AU Series Interface Relay 48V dc Coil, SPDT
- Phoenix Contact PLC-RSC- 48DC/21-21 Series Interface Relay 48V dc Coil 20mA
- Phoenix Contact PLC-RSC- 60DC/21HC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RSC- 24DC/21HC Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RSC-230UC/21HC Series Relay Module Interface Relay 230V ac Coil, SPDT
- Phoenix Contact PLC-RPT- 48DC/21 Series Interface Relay 48V dc Coil 9.2mA
- Phoenix Contact PLC-RPT- 48DC/21AU Series Interface Relay 48V dc Coil 9.2mA
