ABB CR Series Interface Relay, DIN Rail, 110V dc Coil, SPDT

Subtotal (1 unit)*

$24.37

(exc. GST)

$26.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.37

*price indicative

RS Stock No.:
237-3125
Mfr. Part No.:
1SVR405611R8000 CR-M110DC2
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

110V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CR

Terminal Type

Screw

Switching Current

12A

Switching AC Voltage

250V ac

Switching DC Voltage

110V dc

Width

27.5mm

Standards/Approvals

RoHS

Height

21.1mm

Length

35.6mm

COO (Country of Origin):
PL
The ABB The CR-M110DC2 pluggable interface relay is from the CR-M (miniature) relay range. This relay operates with a 110 V DC rated control supply voltage and has a 2 c/o (SPDT) output with contacts rated at 250 V / 12 A.

The relay has an integrated blue test button for manual actuation

Locking of the output contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy