Phoenix Contact UMK Series Relay Module, DIN Rail, 24V Coil, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$349.64

(exc. GST)

$384.60

(inc. GST)

RS Stock No.:
535-904
Mfr. Part No.:
2973643
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Module

Coil Voltage

24V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

UMK

Terminal Type

Screw

Switching Current

6A

Minimum Operating Temperature

-20°C

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

50°C

Length

94mm

Width

79mm

Standards/Approvals

DIN EN 50178-1998-04

Height

78mm

COO (Country of Origin):
DE
The Phoenix Contact umk-5 rel/ksr-24/230/krk-5s relay module represents a robust solution for your switching needs, tailored for precise control in various applications. With its compact design and advanced features, this relay module offers exceptional reliability, making it ideal for customer-specific setups. Designed for effortless integration, it ensures high performance in demanding environments while adhering to stringent industry standards. This module is engineered with reinforced insulation and dual overvoltage categories, providing added safety and durability. The user-friendly screw connection design simplifies installation and maintenance, giving you the confidence to implement it in your projects.

Designed for plug-in bases supporting miniature switching relays

Meets EMC class A product standards for reliable operation

Incorporates a mechanical service life of an impressive 30 million cycles

Offers a high-rated insulation voltage and surge voltage capabilities

Compatible with various conductor cross-section sizes, enhancing versatility

Rated for a substantial maximum switching voltage, suitable for diverse applications

With environmental compliance, it aligns with EU RoHS and China RoHS standards

Delivered with comprehensive customer support and service documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy