Finder 38.61 Series Interface Relay Module, DIN Rail, 12V Coil, SPDT
- RS Stock No.:
- 653-007
- Mfr. Part No.:
- 38.61.7.012.5050
- Brand:
- Finder
Subtotal (1 unit)*
$61.02
(exc. GST)
$67.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.02 |
*price indicative
- RS Stock No.:
- 653-007
- Mfr. Part No.:
- 38.61.7.012.5050
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 38.61 | |
| Terminal Type | Clamp | |
| Switching DC Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, cURus, EAC, UKCA | |
| Width | 72.5mm | |
| Height | 93.6mm | |
| Length | 68.8mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay Module | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 38.61 | ||
Terminal Type Clamp | ||
Switching DC Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, cURus, EAC, UKCA | ||
Width 72.5mm | ||
Height 93.6mm | ||
Length 68.8mm | ||
- COO (Country of Origin):
- IT
The Finder Relay Interface Module is a slim electromechanical device designed for precise switching in industrial automation systems. The compact 6.2 mm-wide housing makes it ideal for space-constrained control panels. The module supports various coil configurations, including DC sensitive and AC to DC versions, ensuring compatibility with diverse control setups.
Screwless terminals for fast and secure wiring
Integrated coil indication and protection circuitry for enhanced safety
Plastic retaining clip allows quick and easy relay ejection and replacement
Related links
- Finder 38.51 Series Interface Relay Module 12V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- ABB R600 Series Interface Relay 12V Coil 68mA
- Finder 48 Series Interface Relay 12V ac Coil 90.5mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- Finder 39 Series Interface Relay 12V ac/dc Coil 15mA
- Phoenix Contact RIFLINE complete Series Relay Module 12V Coil 16mA
