Siemens 3RQ4 Series 24V dc Relay
- RS Stock No.:
- 629-430
- Mfr. Part No.:
- 3RQ4914-7BM02
- Brand:
- Siemens
Subtotal (1 pack of 15 units)*
$537.49
(exc. GST)
$591.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $537.49 | $35.833 |
*price indicative
- RS Stock No.:
- 629-430
- Mfr. Part No.:
- 3RQ4914-7BM02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Voltage | 24V dc | |
| For Use With | Replacement Relay for Coupling Relay with Plug-In Relay 24 V DC (3RQ4118-. AM01) | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Voltage 24V dc | ||
For Use With Replacement Relay for Coupling Relay with Plug-In Relay 24 V DC (3RQ4118-. AM01) | ||
Standards/Approvals UL 94 V-0 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Replacement relay designed for seamless integration into coupling applications, offering a reliable solution for your automation needs. Crafted to meet stringent industry standards, it features a hard gold-plated contact material, ensuring exceptional durability and performance. The device operates on 24 V DC and includes one change-over contact while maintaining a compact design for easy installation. Ideal for both commercial and industrial environments, this relay supports a broad range of ambient conditions, contributing to its versatility in various operational settings. The product embodies efficiency, with a lightweight structure of just 5 grams, making it an optimal choice for space-constrained applications. With its proven reliability and commitment to quality, this relay stands as a testament to superior engineering.
Compact design for easy integration in tight spaces
Durable hard gold-plated contacts enhance longevity
Operates efficiently within a wide relative humidity range
Can be used in diverse industrial and commercial applications
Lightweight construction aids in simple handling and installation
