Siemens 3RQ4 Series 60V dc Relay
- RS Stock No.:
- 629-431
- Mfr. Part No.:
- 3RQ4914-7BP00
- Brand:
- Siemens
Subtotal (1 pack of 15 units)*
$345.43
(exc. GST)
$379.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $345.43 | $23.029 |
*price indicative
- RS Stock No.:
- 629-431
- Mfr. Part No.:
- 3RQ4914-7BP00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | 1 Changeover Contact | |
| Series | 3RQ4 | |
| Voltage | 60V dc | |
| For Use With | Coupling Relay with Plug-In Relay 115-230 V ac/dc (3RQ4118 AE00, 3RQ4118 AF00) | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type 1 Changeover Contact | ||
Series 3RQ4 | ||
Voltage 60V dc | ||
For Use With Coupling Relay with Plug-In Relay 115-230 V ac/dc (3RQ4118 AE00, 3RQ4118 AF00) | ||
Standards/Approvals UL 94 V-0 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Replacement relay offers an innovative solution for coupling relays with plug-in configurations, ensuring reliability across diverse applications. Specially designed as a 1 change-over contact device, it operates seamlessly up to 60 V DC, delivering performance that meets the stringent demands of modern automation. The integration of high-quality materials, including AgSnO2 hard gold-plated switching contacts, underlines its durability and efficiency. The enclosure adheres to flammability class UL94 V-0, providing peace of mind in safety-critical environments. Furthermore, the relay incorporates advanced specifications suited for a wide range of environmental conditions, with an operational humidity range of 10 to 95 percent. The thoughtful design encompasses not just functionality but also user-friendly features, making it ideal for professionals seeking a trustworthy component for their automation needs.
Designed for coupling relays with plug-in configurations
Durable construction ensures operational longevity
Compatibility with a wide range of environmental conditions
Exceptionally lightweight, enhancing installation flexibility
