Siemens 3RQ4 Series 230V dc Relay 6A

Subtotal (1 pack of 10 units)*

$942.38

(exc. GST)

$1,036.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$942.38$94.238

*price indicative

RS Stock No.:
629-435
Mfr. Part No.:
3RQ4038-2AF01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Current

6A

Series

3RQ4

Voltage

230V dc

Standards/Approvals

IEC 61000-4-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, UL94 V-0, IEC 60947-1, EN 60947-5-1, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Input coupler with integrated relay is a highly efficient solution designed to streamline control operations in various applications. This innovative product boasts a narrow design, measuring just 6.2 mm in width, making it exceptionally versatile for compact installations. Offering a robust thermal current rating of 6 A, it ensures reliability while maintaining performance under rigorous conditions. The integrated relay output provides essential switching capabilities, enhancing the overall functionality of systems it is integrated into. With a comprehensive range of technical specifications, including a high mechanical service life of up to 10 million cycles and the capacity to handle insulation voltage of up to 300 V, this product is tailored for demanding industrial environments.

Integrated relay output assures seamless control functionality

Compact width maintains flexibility for various installation scenarios

High-density construction optimizes space utilization in panel designs

Mechanical service life up to 10 million cycles delivers long-term reliability

LED status display enhances operational visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy