Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-458
- Mfr. Part No.:
- 3RQ4118-1AF00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$626.42
(exc. GST)
$689.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $626.42 | $62.642 |
*price indicative
- RS Stock No.:
- 629-458
- Mfr. Part No.:
- 3RQ4118-1AF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay designed for efficient control and management in electrical applications, featuring a compact width of only 6.2 mm. Known for its reliability and robustness, it integrates a plug-in relay with an operating voltage of 230 V AC/DC, enabling seamless integration into various control circuits. It boasts both mechanical durability, with a service life of up to 10 million cycles, and electrical endurance, capable of handling significant switching operations under diverse conditions. This product ensures optimum performance even in challenging environments, making it an ideal choice for industries that require dependable and efficient relay solutions.
Designed for seamless integration in narrow installations
Offers exceptionally high mechanical service life for reliability
Supports both AC and DC control supply voltages
Provides impressive surge voltage resistance for enhanced safety
Compliant with stringent environmental and electromagnetic compatibility standards
