Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 24V dc Coil, DPDT, 30mA
- RS Stock No.:
- 608-095
- Mfr. Part No.:
- 2910535
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$79.42
(exc. GST)
$87.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.42 |
*price indicative
- RS Stock No.:
- 608-095
- Mfr. Part No.:
- 2910535
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Coil Current | 30mA | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Length | 104mm | |
| Standards/Approvals | IEC 60947-5-1, CE, DIN EN 61810-3, DNV GL, EAC, UKCA, UL 508 (cULus listed) | |
| Width | 14mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Coil Current 30mA | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Length 104mm | ||
Standards/Approvals IEC 60947-5-1, CE, DIN EN 61810-3, DNV GL, EAC, UKCA, UL 508 (cULus listed) | ||
Width 14mm | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module is designed to streamline industrial control equipment, combining advanced safety features with exceptional performance. Built with force-guided contacts, this relay module ensures reliable operation in critical applications, adhering strictly to international safety standards including UL 508 and DIN EN 61810-3. Crafted for ease of integration, its versatile design features a screw connection and dual changeover contacts, optimising compatibility with a variety of control systems. The robust construction of the module provides longevity and efficiency, making it an ideal choice for demanding environments. With an ambient temperature range of -20 °C to 60 °C, this module is well-suited for diverse operational settings.
Robust IP20 protection for the relay base, ensuring durability in diverse conditions
Designed for easy mounting on standard DIN rails, facilitating hassle-free installation
Boasts a mechanical service life of approximately 10 million cycles for prolonged usage
Provides clear insulation characteristics compliant with overvoltage category III
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 7mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 9mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 10mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 19mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc DPDT, 5mA
