Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 12V dc Coil, SPDT, 15.3mA
- RS Stock No.:
- 607-247
- Mfr. Part No.:
- 2909671
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 607-247
- Mfr. Part No.:
- 2909671
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 15.3mA | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Width | 6.2mm | |
| Height | 80mm | |
| Length | 94mm | |
| Standards/Approvals | CE, cULus Listed, DIN VDE 0110, DNV GL, EAC, IEC 60255/DIN VDE 0435, IEC 60664, IEC 60664A, UKCA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Coil Current 15.3mA | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Width 6.2mm | ||
Height 80mm | ||
Length 94mm | ||
Standards/Approvals CE, cULus Listed, DIN VDE 0110, DNV GL, EAC, IEC 60255/DIN VDE 0435, IEC 60664, IEC 60664A, UKCA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE with basic terminal block features Push-in connection and a plug-in miniature relay with a multi-layer gold contact and manual operation. Designed for reliable switching, it includes 1 changeover contact and supports a 12 V DC input voltage.
RoHS compliant
IP20 protection rated
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact PLC-RPT- 12DC/21AU Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 8.5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 9.2mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230.22V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 3mA, 3.2 mA
