Finder Interface Relay Module
- RS Stock No.:
- 563-000
- Distrelec Article No.:
- 137-21-381
- Mfr. Part No.:
- 48.52.8.024.0060
- Brand:
- Finder
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$38.35
(exc. GST)
$42.18
(inc. GST)
- RS Stock No.:
- 563-000
- Distrelec Article No.:
- 137-21-381
- Mfr. Part No.:
- 48.52.8.024.0060
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- Finder Interface Relay Module
- Finder 38.51 Series Interface Relay Module 48V Coil, SPDT
- Weidmüller Interface Relay Module
- Weidmüller TRS Series Interface Relay Module
- Finder 39 Series Interface Relay 6V ac/dc Coil, SPDT
- TE Connectivity RM835730 Series Interface Relay Module
- Finder 38.51 Series Interface Relay Module 12V Coil, SPDT
- Finder 38.51 Series Interface Relay Module 24V Coil, SPDT

