TE Connectivity RM835730 Series Interface Relay Module
- RS Stock No.:
- 473-869
- Mfr. Part No.:
- 4-1393147-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-869
- Mfr. Part No.:
- 4-1393147-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Series | RM835730 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Series RM835730 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity Power relay exemplifies reliability and performance, expertly designed to meet a range of demanding applications. Made with precision engineering, this relay caters to complex industrial needs while ensuring compliance with international standards. Enhanced with superior materials, the relay guarantees durability under mechanical stress. As part of the RM8 series, it embodies advanced technology intertwined with quality control, making it a staple component for electrical systems seeking optimal performance. With a focus on safety and efficiency, this product supports a seamless operation, reducing downtime and improving productivity within your setup.
Designed for high-performance efficiency in demanding environments
Complies with strict international directives for environmental safety
Built to withstand mechanical stress for enhanced durability
Offers exceptional operational reliability under various conditions
Facilitates easy integration into existing systems with standardised interfaces
Related links
- TE Connectivity MT Series Interface Relay Module 240V Coil
- TE Connectivity RP Series Interface Relay Module, Panel
- TE Connectivity 4000 Series Interface Relay Module, Panel
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity RH4C Series Interface Relay Module 4PDT
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity FW5A Series Interface Relay Module 26.5V Coil, DPDT
- TE Connectivity FC325 Series Interface Relay Module 28V Coil, 3PST
