Weidmüller Interface Relay Module
- RS Stock No.:
- 577-548
- Distrelec Article No.:
- 302-77-504
- Mfr. Part No.:
- 8921040000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$63.51
(exc. GST)
$69.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.51 |
*price indicative
- RS Stock No.:
- 577-548
- Distrelec Article No.:
- 302-77-504
- Mfr. Part No.:
- 8921040000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller Interface Relay Module
- Weidmüller TRS Series Interface Relay Module
- Finder Interface Relay Module
- TE Connectivity RM835730 Series Interface Relay Module
- Phoenix Contact EMG Series Relay Module 230V Coil 5mA
- Phoenix Contact PLC-RSC- 60DC/21-21 Series Relay Module Interface Relay 60V dc Coil 10mA
- Weidmüller DRMKIT Series Interface Relay Module 5V Coil, 1 CO
- Finder 38.51 Series Interface Relay Module 12V Coil, SPDT
