Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPDT, 5mA
- RS Stock No.:
- 170-450
- Mfr. Part No.:
- 2949295
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$38.13
(exc. GST)
$41.94
(inc. GST)
- RS Stock No.:
- 170-450
- Mfr. Part No.:
- 2949295
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 230V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 5mA | |
| Contact Material | Gold Plated Silver Nickel | |
| Maximum Operating Temperature | 50°C | |
| Height | 75mm | |
| Standards/Approvals | IEC 60664-1 | |
| Width | 22.5mm | |
| Length | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 230V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 5mA | ||
Contact Material Gold Plated Silver Nickel | ||
Maximum Operating Temperature 50°C | ||
Height 75mm | ||
Standards/Approvals IEC 60664-1 | ||
Width 22.5mm | ||
Length 62.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for safe isolation between coil and contact side. With integrated input and interference suppression circuits, it offers reliable performance for a wide range of applications. The compact design and high-quality materials ensure durability and efficiency in operation.
Soldered-in miniature relay for reliability
One changeover contact for flexibility
Integrated input and interference suppression circuits
Safe isolation with reinforced insulation
Related links
- Phoenix Contact EMG Series Relay Module 230V Coil 5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- WAGO 788 Series Relay Module 230V ac Coil 5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 4.8mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- WAGO 789 Series Relay Module 230V ac Coil 5mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V Coil 4.5mA
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA

