Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPST, 4.8mA
- RS Stock No.:
- 132-049
- Mfr. Part No.:
- 2964416
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,074.57
(exc. GST)
$1,182.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,074.57 | $107.457 |
*price indicative
- RS Stock No.:
- 132-049
- Mfr. Part No.:
- 2964416
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 230V | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 500mA | |
| Switching DC Voltage | 150V dc | |
| Minimum Operating Temperature | -20°C | |
| Coil Current | 4.8mA | |
| Switching AC Voltage | 125V ac | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | Gold Plated Silver Palladium Alloy | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Height | 75mm | |
| Length | 53.5mm | |
| Width | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 230V | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 500mA | ||
Switching DC Voltage 150V dc | ||
Minimum Operating Temperature -20°C | ||
Coil Current 4.8mA | ||
Switching AC Voltage 125V ac | ||
Maximum Operating Temperature 40°C | ||
Contact Material Gold Plated Silver Palladium Alloy | ||
Standards/Approvals EN 50178, IEC 60664 | ||
Height 75mm | ||
Length 53.5mm | ||
Width 10.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is a versatile and reliable solution for your electrical switching needs. With integrated input and interference suppression circuits, this module offers a high level of performance and durability. The compact design and gold contact ensure optimal functionality for small loads. Suitable for both AC and DC input voltage of 230V, this relay module is ideal for a variety of applications.
Reliable performance with integrated input and suppression circuits
Compact design includes gold contact for small loads
Suitable for 230V AC and DC input voltage
High mechanical service life with approximately 20 million cycles
Related links
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 5mA
- Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay 230V dc Coil 4.8mA
- Phoenix Contact EMG Series Relay Module 120V Coil 5mA
- Phoenix Contact EMG Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG Series Relay Module 24V dc Coil 21mA
- Phoenix Contact EMG 10-REL/KSR-120/1-LC AU Series Relay Module 120V Coil 5mA
