Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 230V ac Coil, SPDT, 3mA, 3.2 mA
- RS Stock No.:
- 608-123
- Mfr. Part No.:
- 2900311
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.13
(exc. GST)
$41.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.13 |
*price indicative
- RS Stock No.:
- 608-123
- Mfr. Part No.:
- 2900311
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 3mA, 3.2mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 55°C | |
| Height | 80mm | |
| Length | 94mm | |
| Standards/Approvals | EN 60068-2-60, CE, cULus, DNV GL, EAC, IEC 60947-5-1, ISA-S71.04. G3, TAE0000196, UKCA | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Coil Current 3mA, 3.2mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 55°C | ||
Height 80mm | ||
Length 94mm | ||
Standards/Approvals EN 60068-2-60, CE, cULus, DNV GL, EAC, IEC 60947-5-1, ISA-S71.04. G3, TAE0000196, UKCA | ||
Width 6.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module from the plc-interface series delivers exceptional performance for a wide array of applications, ensuring reliable operation under various conditions. Designed for seamless integration into standard DIN rail systems, it utilises innovative technology to provide both versatility and efficiency. With its robust design, this relay module excels in delivering safe isolation between the coil and contact side, making it an ideal choice for complex automation systems.
Monostable drive allows for precise control
Push-in connection technology simplifies installation and maintenance
Colour-coded status indicators improve user interaction and troubleshooting
Versatile mounting options to accommodate various setups
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 3mA, 3.2 mA
- Phoenix Contact PLC-RSC-12DC/21/EX Series Interface Relay 12V dc Coil 3mA, 3.2 mA
- Phoenix Contact PLC-RPT-12DC/21/EX Series Interface Relay 12V dc Coil 3mA, 3.2 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 10mA, 8.8 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 9mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
