Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPDT, 5mA
- RS Stock No.:
- 129-453
- Mfr. Part No.:
- 2952855
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,448.92
(exc. GST)
$1,593.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,448.92 | $144.892 |
*price indicative
- RS Stock No.:
- 129-453
- Mfr. Part No.:
- 2952855
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 230V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 5mA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60664-1 | |
| Height | 75mm | |
| Length | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 230V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Coil Current 5mA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Contact Material Silver Nickel Alloy | ||
Width 22.5mm | ||
Standards/Approvals IEC 60664-1 | ||
Height 75mm | ||
Length 62.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for medium to large loads, offering safe isolation between the coil and contact side. With a 1 changeover contact and an input voltage of 230 V AC/DC, this relay module provides secure and reliable performance. The integrated input circuit and interference suppression circuit ensure smooth operation, making it ideal for various applications.
Hardened construction for durability and long use
Compatible with SF-ASD 21 cordless screwdriver
Lightweight design and high-quality steel material
Meets DIN 3126 standards for quality assurance
- RS Stock No. 0132050
- Mfr. Part No. 2964393
1 Pack of 10
$1,004.69
- RS Stock No. 0131380
- Mfr. Part No. 2940061
1 Pack of 10
$2,325.37
- RS Stock No. 0132049
- Mfr. Part No. 2964416
1 Pack of 10
$1,074.57
- RS Stock No. 0129793
- Mfr. Part No. 2952910
1 Pack of 10
$1,414.13
Related links
- Phoenix Contact EMG Series Relay Module 230V Coil 5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- WAGO 788 Series Relay Module 230V ac Coil 5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 4.8mA
- WAGO 789 Series Relay Module 230V ac Coil 5mA
- Phoenix Contact EMG Series Relay Module 48V Coil 8.5mA
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA












