HellermannTyton Yellow PVC Electrical Insulation Tape, 25mm x 25 m
- RS Stock No.:
- 289-1164
- Distrelec Article No.:
- 304-29-208
- Mfr. Part No.:
- 710-00135 HTAPE-FLEX15-25X25-PVC-YE
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 units)*
$877.77
(exc. GST)
$965.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $877.77 | $8.778 |
*price indicative
- RS Stock No.:
- 289-1164
- Distrelec Article No.:
- 304-29-208
- Mfr. Part No.:
- 710-00135 HTAPE-FLEX15-25X25-PVC-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Yellow | |
| Product Type | Electrical Insulation Tape | |
| Width | 25mm | |
| Length | 25m | |
| Backing Material | PVC | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS conform | |
| Tensile Strength | 19.5N/mm² | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Yellow | ||
Product Type Electrical Insulation Tape | ||
Width 25mm | ||
Length 25m | ||
Backing Material PVC | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS conform | ||
Tensile Strength 19.5N/mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton PVC electrical insulation tape is used for insulation, protection, fixing, maintenance, and color coding, offering excellent resistance to various weather conditions and abrasion.
Highly flexible with outstanding adhesion performance
Harnessing of wires and cables
Related links
- HellermannTyton Yellow 25mm x 25 m
- HellermannTyton HellermannTyton Blue Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HellermannTyton Red Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex 15 Grey Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex 15 White Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex 15 Green Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Yellow Electrical Tape, 15mm x 10 m
