3M Black Fabric Electrical Tape, 25mm x 10 m
- RS Stock No.:
- 624-497
- Mfr. Part No.:
- 7100313609
- Brand:
- 3M
Subtotal (1 pack of 12 units)*
$676.81
(exc. GST)
$744.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $676.81 | $56.401 |
*price indicative
- RS Stock No.:
- 624-497
- Mfr. Part No.:
- 7100313609
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 25mm | |
| Length | 10m | |
| Backing Material | Fabric | |
| Thickness | 50μm | |
| Maximum Operating Temperature | 121°C | |
| Adhesive Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 25mm | ||
Length 10m | ||
Backing Material Fabric | ||
Thickness 50μm | ||
Maximum Operating Temperature 121°C | ||
Adhesive Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Electrical Tape, 25mm Width, 10m Length - 7100313609
This electrical tape provides a fabric-backed adhesive solution for insulating and repairing electrical connections in industrial settings. It is intended for use where a thin, conformable covering is required to protect wiring and splices against mechanical wear and environmental variation.
Features & Benefits
• Polyolefin adhesive for stable adhesion in fluctuating conditions
• Withstands temperatures up to +121°C enabling high-temperature use
• Remains functional down to -40°C for low-temperature applications
• Fabric backing delivers tear resistance and easy handling
• Thickness 0.05mm supports compact, low-profile insulation
• Width 25mm offers consistent coverage for standard wiring runs
• Withstands temperatures up to +121°C enabling high-temperature use
• Remains functional down to -40°C for low-temperature applications
• Fabric backing delivers tear resistance and easy handling
• Thickness 0.05mm supports compact, low-profile insulation
• Width 25mm offers consistent coverage for standard wiring runs
**Applications**
• Suitable for insulating splices in control panels and harnesses
• Ideal for repairs on industrial cables and conduit entries
• Used for colour-coding or bundling wiring in machinery cabinets
• Can be used for temporary protection during assembly and testing
• Used with sensors and actuators in automation systems
• Ideal for repairs on industrial cables and conduit entries
• Used for colour-coding or bundling wiring in machinery cabinets
• Can be used for temporary protection during assembly and testing
• Used with sensors and actuators in automation systems
How thin is the material and why does that matter for tight spaces?
The tape is 0.05mm thick, allowing it to conform closely around small-diameter cables and fit within confined enclosures without adding bulk.
What makes it suitable for elevated-temperature locations?
Its construction tolerates continuous exposure up to +121°C, so it maintains adhesion and dielectric integrity near heat sources.
How does it perform in cold environments or external storage?
The tape remains pliable and adherent down to -40°C, reducing the risk of cracking or loss of adhesion in low-temperature installations.
Is the product appropriate for applications with regulatory material restrictions?
It complies with RoHS requirements, meeting restrictions on certain hazardous substances for component selection.
What practical advantage does the fabric backing provide during installation?
The fabric backing improves tear control and handling, allowing technicians to apply precise wraps and achieve secure mechanical protection.
Related links
- 3M 3M Grey Fabric Electrical Tape, 25mm x 10 m
- 3M 3M Black Copper Foil Electrical Tape, 25mm x 10 m
- 3M Acetate Cloth Electrical Tape 11 Black Fabric Electrical Tape, 19mm x 66 m
- 3M 3M Gold Copper Foil Electrical Tape, 25mm x 10 m
- 3M 5113SFT Grey Fabric Electrical Tape, 105mm x 10 m
- 3M 3M Black Copper Foil Electrical Tape, 100mm x 10 m
- Electrical Tapes
- Advance Tapes AT325 Black Cloth Electrical Tape, 19mm x 20 m