3M Grey Fabric Electrical Tape, 25mm x 10 m
- RS Stock No.:
- 430-017
- Mfr. Part No.:
- 7100313609
- Brand:
- 3M
Subtotal (1 unit)*
$65.69
(exc. GST)
$72.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.69 |
*price indicative
- RS Stock No.:
- 430-017
- Mfr. Part No.:
- 7100313609
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Grey | |
| Product Type | Electrical Tape | |
| Width | 25mm | |
| Length | 10m | |
| Backing Material | Fabric | |
| Thickness | 50μm | |
| Maximum Operating Temperature | 121°C | |
| Adhesive Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Grey | ||
Product Type Electrical Tape | ||
Width 25mm | ||
Length 10m | ||
Backing Material Fabric | ||
Thickness 50μm | ||
Maximum Operating Temperature 121°C | ||
Adhesive Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Electrical Tape, 25mm Width, 10m Length - 7100313609
This electrical tape is designed to provide insulation and protection for wiring and component repairs in industrial settings. It is a fabric-backed polyolefin tape in grey, intended for use where a thin, flexible insulating layer is required across a wide temperature range and in demanding environments.
Features & Benefits
• Thin 0.05mm film offers minimal bulk while insulating
• Withstands temperatures up to +121°C for high-heat tasks
• Remains pliable down to -40°C for cold-condition use
• Fabric backing delivers enhanced tear resistance during application
• Polyolefin adhesive resists environmental degradation for longevity
• 25mm width suits standard wiring and component bundling needs
• Withstands temperatures up to +121°C for high-heat tasks
• Remains pliable down to -40°C for cold-condition use
• Fabric backing delivers enhanced tear resistance during application
• Polyolefin adhesive resists environmental degradation for longevity
• 25mm width suits standard wiring and component bundling needs
**Applications**
• Suitable for insulating harnesses in automation equipment
• Ideal for protecting wiring in electronics assembly
• Used for electrical repairs on mechanical plant and machinery
• Can be used for cable bundling in harsh industrial environments
• Used with Terminal connections requiring Compact insulation
• Ideal for protecting wiring in electronics assembly
• Used for electrical repairs on mechanical plant and machinery
• Can be used for cable bundling in harsh industrial environments
• Used with Terminal connections requiring Compact insulation
How much tape is provided on each roll and how does that affect stocking?
Each roll contains 10m of tape, allowing multiple small repairs per roll and simplifying stock control for maintenance teams.
What Visual identification does the tape offer for colour-coding?
The grey finish provides a NEUTRAL identification option where contrasting colours are unnecessary or where a discreet repair is preferred.
How does the backing material influence application technique?
The fabric-backed construction improves grip and tear control, enabling controlled manual tearing and precise placement without specialised tools.
Is the adhesive suitable for repeated flexing on harnesses?
The polyolefin adhesive maintains adhesion under mechanical movement, reducing lift on flexing cables in dynamic installations.
Related links
- 3M 3M Black Fabric Electrical Tape, 25mm x 10 m
- 3M 5113SFT Grey Fabric Electrical Tape, 105mm x 10 m
- 3M 3M Black Copper Foil Electrical Tape, 25mm x 10 m
- 3M 3M Gold Copper Foil Electrical Tape, 25mm x 10 m
- 3M Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M 7100313600 Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M 425 Conductive Aluminium Tape, 25mm x 10 m 150 °C Max
- 3M Translucent Hook & Loop Tape, 25mm x 10 m