FEIN ASAS 18-21 K AS Cordless Circular Saw 3050rpm
- RS Stock No.:
- 126-805
- Mfr. Part No.:
- 71330161000
- Brand:
- FEIN
Subtotal (1 unit)*
$511.23
(exc. GST)
$562.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.23 |
*price indicative
- RS Stock No.:
- 126-805
- Mfr. Part No.:
- 71330161000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Cordless Circular Saw | |
| Speed | 3050rpm | |
| Motor Type | DC Motor | |
| Overall Length | 367mm | |
| Number of Batteries | 2 | |
| Weight | 2kg | |
| Series | ASAS 18-21 K AS | |
| Battery Voltage | 18V | |
| Standards/Approvals | No | |
| Overall Width | 78mm | |
| Overall Height | 177mm | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Cordless Circular Saw | ||
Speed 3050rpm | ||
Motor Type DC Motor | ||
Overall Length 367mm | ||
Number of Batteries 2 | ||
Weight 2kg | ||
Series ASAS 18-21 K AS | ||
Battery Voltage 18V | ||
Standards/Approvals No | ||
Overall Width 78mm | ||
Overall Height 177mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FEIN Compact cordless sabre saw is designed for mobile and versatile use, ideal for cutting various materials, especially in hard to reach places. Its low vibration operation ensures comfort, while the powerful DC motor enables rapid work progress.
LED light illuminates the working area
Speed can be variably controlled via throttle
Ergonomic design including soft grip
