Festo ESBF-LS, 8022604 Electrical Linear Actuator, 200mm/s, 400 mm

Subtotal (1 unit)*

$3,262.67

(exc. GST)

$3,588.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,262.67

*price indicative

RS Stock No.:
281-1124
Mfr. Part No.:
ESBF-LS-50-400-4P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

200mm/s

Series

ESBF-LS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8022604

COO (Country of Origin):
DE
The Festo electric drive with a dynamic feed force of up to 17 kN, It comes into its own wherever heavy-duty and reliable positioning as well as precision and dynamic response are needed.

Axial or parallel motor mounting

Ball screw with three spindle pitches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy