Festo, 1600N 200 mm, 2295383 200mm/s

Subtotal (1 unit)*

$2,952.36

(exc. GST)

$3,247.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,952.36

*price indicative

RS Stock No.:
281-1122
Mfr. Part No.:
ESBF-LS-50-200-4P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

1600N

Stroke Length

200mm

Maximum Speed

200mm/s

Series

ESBF-LS

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP40

Standards/Approvals

No

Model Number

2295383

COO (Country of Origin):
DE
The Festo Electric drive equipped with an M16x1.5 threaded piston rod. It features a male thread on the piston rod end for secure attachment. This electric drive is powered by a servo motor and stepper motor. The position detection is achieved via a proxi

RoHS compliant

IP40 degree of protection

Moderate corrosion stress

Based on ISO 15552 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy