Festo, 500kg 200 mm, 8022598 1330mm/s
- RS Stock No.:
- 202-9709
- Mfr. Part No.:
- ESBF-BS-50-200-20P
- Brand:
- Festo
Subtotal (1 unit)*
$4,062.66
(exc. GST)
$4,468.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,062.66 |
*price indicative
- RS Stock No.:
- 202-9709
- Mfr. Part No.:
- ESBF-BS-50-200-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Load | 500kg | |
| Maximum Speed | 1330mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 300N | |
| IP Rating | IP40 | |
| Overall Length Closed | 50mm | |
| Piston Rod Thread | M16 x 1.5 | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022598 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Load 500kg | ||
Maximum Speed 1330mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 300N | ||
IP Rating IP40 | ||
Overall Length Closed 50mm | ||
Piston Rod Thread M16 x 1.5 | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8022598 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-50-200-20P, Numeric Part Number:8022598
This electric linear actuator is engineered for precise and efficient motion control across various automation tasks. As part of the ESBF series, it serves as an effective solution for those in the electrical, mechanical, and automation fields. The actuator's robust design and dependable performance make it particularly valuable for applications that require high accuracy and repeatability in linear motion.
Features & Benefits
• High maximum acceleration of 25m/s² for quick movement
• Achieves speeds up to 1.33m/s for efficient operation
• Provides high repetition accuracy of ±0.01mm for consistent results
• Male-threaded piston rod designed for easy integration
• Robust construction enhances durability in industrial settings
• RoHS-compliant materials ensure safe usage across various applications
Applications
• Suitable for automated assembly lines
• Ideal for CNC machinery operations requiring linear precision
• Useful in material handling systems that demand dependable actuator performance
• Adopted in robotics for effective motion control
• Employed in packaging machinery to improve efficiency
What type of motors can be integrated with this actuator?
It is compatible with both stepper and servo motors, offering flexibility.
How is position detection achieved in this actuator?
Position detection is facilitated via a proximity switch for accurate positioning.
Can this actuator operate in high humidity environments?
Yes, it can function effectively within a relative humidity range of 0 to 95%.
What is the storage temperature range for optimal performance?
The storage temperature range is between -20 and 60°C.
What materials are used in the construction of this actuator?
It features a combination of wrought aluminium, high-alloy stainless steel, and rolled steel components, ensuring durability and performance.
