Festo ELGC, 8062773 Electrical Linear Actuator, 1200mm/s, 1 m
- RS Stock No.:
- 281-1072
- Mfr. Part No.:
- ELGC-TB-KF-45-1000
- Brand:
- Festo
Subtotal (1 unit)*
$1,735.07
(exc. GST)
$1,908.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,735.07 |
*price indicative
- RS Stock No.:
- 281-1072
- Mfr. Part No.:
- ELGC-TB-KF-45-1000
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 1200mm/s | |
| Series | ELGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Model Number | 8062773 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 1200mm/s | ||
Series ELGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
Model Number 8062773 | ||
- COO (Country of Origin):
- CN
Festo ELGC Series Electric Linear Actuator, 1000mm Maximum Stroke Length, 600N Maximum Load - ELGC-TB-KF-45-1000, Numeric Part Number: 8062773
This electric linear actuator is a belt-driven linear actuator expertly designed for precision and reliability. With a maximum stroke length of 1000mm, this actuator is capable of handling loads up to 600N. The unit combines advanced servo and stepper motor technologies, making it suitable for various automation applications.
Features & Benefits
• High-performance motor options provide versatility in operation
• Designed for a maximum speed of 1200 mm/s without load
• Recirculating ball bearing guide ensures smooth movement
• Capable of handling a maximum force of 880 N in lifting tasks
• IP40 rated actuator, providing protection against dust ingress
• Outstanding repetition accuracy of ±0.1mm enhances operational efficiency
Applications
• Ideal for automated manufacturing processes
• Used in systems requiring precise positioning in robotics
• Employed in assembly lines for efficient workflows
• Suitable for involving battery production
What is the importance of the maximum stroke length?
Having a maximum stroke length of 1000mm allows for extensive reach in applications, enabling users to cover larger areas without needing multiple actuators.
How do the motor technologies improve performance?
The combination of servo and stepper motors allows for both high precision and adaptability, helping to meet the diverse needs of different automation tasks with reliability.
What kind of maintenance is required for this actuator?
This actuator comes with lifetime lubrication, meaning minimal maintenance is needed, which results in lower operational costs over time.
How does the unit's IP rating affect its usability?
With an IP40 rating, the actuator is adequately protected against dust, making it suitable for a variety of environments, including industrial settings.
