Festo ELFC-KF, 8062808 Electrical Linear Actuator, 1500mm/s, 800 mm
- RS Stock No.:
- 281-0417
- Mfr. Part No.:
- ELFC-KF-45-800
- Brand:
- Festo
Subtotal (1 unit)*
$1,009.04
(exc. GST)
$1,109.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,009.04 |
*price indicative
- RS Stock No.:
- 281-0417
- Mfr. Part No.:
- ELFC-KF-45-800
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC-KF | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062808 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1500mm/s | ||
Series ELFC-KF | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062808 | ||
- COO (Country of Origin):
- CN
Festo ELFC-KF Series Electrical Linear Actuator, 800mm Stroke Length, 100% Duty Cycle - ELFC-KF-45-800, Numeric Part Number: 8062808
This electrical linear actuator provides controlled linear motion for industrial automation and electromechanical systems. It is designed for continuous operation in applications requiring extended travel lengths, offering reliable actuation within moderate ambient temperatures. The unit incorporates a guided carriage for precise movement and meets environmental protection expectations for indoor installations.
Features & Benefits
• 800mm stroke delivers extended travel for long-reach tasks
• 100% duty cycle allows continuous operation without rest
• Ball bearing guide offers improved positional accuracy
• Maximum speed 1500mm/s enables fast actuation cycles
• Rated to operate up to 50°C for warm environments
• Ingress protection IP40 supports protection against solid objects
• 100% duty cycle allows continuous operation without rest
• Ball bearing guide offers improved positional accuracy
• Maximum speed 1500mm/s enables fast actuation cycles
• Rated to operate up to 50°C for warm environments
• Ingress protection IP40 supports protection against solid objects
**Applications**
• Suitable for pick-and-place systems in assembly lines
• Ideal for conveyor gate and flap positioning
• Used for test rigs that require sustained cyclic motion
• Can be used for alignment adjustments in optical equipment
• Used with control systems requiring RoHS-compliant actuators
• Ideal for conveyor gate and flap positioning
• Used for test rigs that require sustained cyclic motion
• Can be used for alignment adjustments in optical equipment
• Used with control systems requiring RoHS-compliant actuators
What mounting considerations should I allow for long travel?
Provide secure end supports and guidance rails to prevent lateral load on the carriage during the full 800mm travel, and ensure alignment to avoid premature wear of the bearing guide.
How does continuous operation affect maintenance intervals?
Continuous duty capability reduces thermal-related downtime, schedule inspections focused on lubricant condition and bearing wear rather than thermal recovery periods.
What environmental limits govern installation location?
Install in environments where ambient temperature does not exceed 50°C and where protection from dust ingress beyond IP40 is not required.
How does the drive performance support high-cycle applications?
The actuators Ability to run at up to 1500mm/s combined with a ball-bearing guide supports Rapid and repeatable cycles suitable for high-throughput processes.
