Festo EGC, 3013539 Electrical Linear Actuator, 5000mm/s, 100 mm
- RS Stock No.:
- 203-9589
- Distrelec Article No.:
- 301-70-250
- Mfr. Part No.:
- EGC-80-100-BS-20P-KF-0H-ML-GK
- Brand:
- Festo
Subtotal (1 unit)*
$4,198.46
(exc. GST)
$4,618.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,198.46 |
*price indicative
- RS Stock No.:
- 203-9589
- Distrelec Article No.:
- 301-70-250
- Mfr. Part No.:
- EGC-80-100-BS-20P-KF-0H-ML-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013539 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013539 | ||
- COO (Country of Origin):
- DE
The Festo spindle axis EGC-80-100-BS-20P-KF-0H-ML-GK With recirculating ball bearing guide. It has flexible motor mounting
Working stroke=100 mm
Size=80
Stroke reserve=0 mm
Spindle diameter=15 mm
Spindle pitch=20 mm/U
