Festo EGC, 3013545 Electrical Linear Actuator, 1.5mm/s, 800 mm
- RS Stock No.:
- 203-9582
- Distrelec Article No.:
- 301-70-267
- Mfr. Part No.:
- EGC-80-800-BS-20P-KF-0H-ML-GK
- Brand:
- Festo
Subtotal (1 unit)*
$5,441.91
(exc. GST)
$5,986.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,441.91 |
*price indicative
- RS Stock No.:
- 203-9582
- Distrelec Article No.:
- 301-70-267
- Mfr. Part No.:
- EGC-80-800-BS-20P-KF-0H-ML-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1.5mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013545 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1.5mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013545 | ||
- COO (Country of Origin):
- DE
Festo Spindle Axis Actuator, 800mm Stroke Length - EGC-80-800-BS-20P-KF-0H-ML-GK
This electric linear actuator from Festo uses a recirculating ball-bearing guide to handle high loads. It has a long guide with 800mm working stroke for a greater axial torque of 36Nm. This means it can take a maximum horizontal or vertical force of 3050N. It's also precise – thanks to the spindle axis design you can expect repeat accuracy to ±0.02mm. With a quick 1m/s to 1.5m/s maximum speed and 15m/s² acceleration, this device offers reliable all-around performance.
• Flexible motor mounting and assembly position suited to a wide range of system setups
• Made from an anodised wrought-aluminium alloy with a steel spindle and guides for strength
• Wide operating temperature of -10°C to +60°C for use in demanding industrial applications
Applications
• Robotics
• Horticulture and agriculture
• Aerospace and defence
What is an electric linear actuator?
An electric linear actuator is a device that's powered by an electric circuit to turn a rotating motion into a linear one. This type of actuator is an efficient and controlled way to move something backwards and forwards, or up and down.
