Festo EGC, 3013533 Electrical Linear Actuator, 5000mm/s, 200 mm
- RS Stock No.:
- 203-9641
- Distrelec Article No.:
- 301-70-253
- Mfr. Part No.:
- EGC-80-200-BS-10P-KF-0H-ML-GK
- Brand:
- Festo
Subtotal (1 unit)*
$4,376.11
(exc. GST)
$4,813.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,376.11 |
*price indicative
- RS Stock No.:
- 203-9641
- Distrelec Article No.:
- 301-70-253
- Mfr. Part No.:
- EGC-80-200-BS-10P-KF-0H-ML-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013533 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013533 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-200-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013533
This electric linear actuator is intended for precision motion control in various automation applications. Its screw-driven mechanism enables smooth and efficient operation across multiple industries. The 200mm stroke length provides versatility, making it ideal for high precision and repeatability tasks. The actuators robust design and high accuracy enhance overall productivity.
Features & Benefits
• High accuracy with ±0.02mm repetition precision
• Achieves speeds between 0.5m/s and 0.75m/s
• Supports a maximum load of 3050N for both Fy and Fz
• Constructed with RoHS-compliant anodised aluminium and steel materials
• Designed for multiple mounting positions to enhance flexibility
• Operates effectively within an ambient temperature range of -10°C to 60°C
Applications
• Utilised in automated production lines for precision tasks
• Implemented in laboratory test equipment for accurate positioning
• Used in packaging machinery for efficient movement
• Essential for assembly systems that require high reliability
• Applied in robotics for controlled linear movements
What type of motor is used with this actuator?
It is compatible with both stepper and servo motors, offering flexibility in motion control.
Can it operate in environments with extreme temperatures?
The actuator functions effectively between -10°C and 60°C.
How is the installation process for this actuator?
The actuator is designed for straightforward installation in various mounting positions.
What is the expected lifespan of the actuator?
It has a reference service life of approximately 5000km under normal operational conditions.
Is this actuator suitable for use in cleanroom environments?
While the actuator is made of durable materials, additional measures may be needed to comply with cleanroom standards.
