RS Better World
Festo EGC, 3013388 Electrical Linear Actuator, 5000mm/s, 100 mm
- RS Stock No.:
- 203-9639
- Distrelec Article No.:
- 301-70-236
- Mfr. Part No.:
- EGC-70-100-BS-10P-KF-0H-ML-GK
- Brand:
- Festo
Subtotal (1 unit)*
$3,956.33
(exc. GST)
$4,351.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,956.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-9639
- Distrelec Article No.:
- 301-70-236
- Mfr. Part No.:
- EGC-70-100-BS-10P-KF-0H-ML-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 3013388 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 3013388 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 100mm Maximum Stroke Length, 1850N Maximum Force - EGC-70-100-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013388
This electric linear actuator is a screw-driven actuator designed for precision and efficiency in motion control. With a maximum stroke length of 100mm, this model incorporates advanced servo and stepper motor technology to deliver high-speed performance coupled with a reliable lifting force of up to 1850N. The actuator is ideal for various industrial applications, supported by its compact overall length when closed of 121mm.
Features & Benefits
• Achieves maximum speeds of 500mm/s for rapid operation
• Features a duty cycle of 100% for continuous use
• Equipped with a recirculating ball bearing guide for enhanced stability
• Offers a high level of repeat accuracy at ±0.02mm
• Operates effectively within an ambient temperature range of -10 to 60°C
• Utilises anodised aluminium and steel materials for durability
Applications
• Utilised in robotics to deliver precise linear motion
• Employed for automated assembly in manufacturing lines
• Ideal for lifting mechanisms in packaging solutions
• Serves as an essential component in CNC machinery
What motor types are compatible with this actuator?
It supports both servo and stepper motor technologies, providing flexibility in applications where precision and varying speeds are required.
How does this actuator contribute to automation efficiency?
Its high-speed capabilities and continuous operation make it suitable for high-throughput environments, reducing cycle times in industrial processes.
What is the maximum load this actuator can handle?
It can provide a lifting force of up to 1850N, making it capable of handling substantial loads for various industrial applications.
What are the material specifications for its construction?
The actuator is constructed from wrought aluminium alloy with anodised finishes, along with steel components for the guide mechanisms, ensuring robustness and longevity.
How does the recirculating ball bearing guide improve performance?
This design enhances stability and reduces friction, leading to smoother operation and increased accuracy during the actuator's movement.
