Festo EGC, 3013357 Electrical Linear Actuator, 5000mm/s, 1 m
- RS Stock No.:
- 203-6999
- Distrelec Article No.:
- 301-70-251
- Mfr. Part No.:
- EGC-80-1000-TB-KF-0H-GK
- Brand:
- Festo
Subtotal (1 unit)*
$4,666.89
(exc. GST)
$5,133.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,666.89 |
*price indicative
- RS Stock No.:
- 203-6999
- Distrelec Article No.:
- 301-70-251
- Mfr. Part No.:
- EGC-80-1000-TB-KF-0H-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013357 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013357 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-1000-TB-KF-0H-GK, Numeric Part Number:3013357
This electric linear actuator is designed for precision and efficiency in industrial applications. Utilising advanced linear motion technology, it enhances automation systems by providing dependable and accurate movement. With a maximum stroke length of 1000mm, it is suitable for a variety of tasks, making it essential for users in the automation, electronics, and mechanical sectors.
Features & Benefits
• Belt-driven design ensures smooth operation
• Precision actuator offers high repetition accuracy
• Maximum acceleration of 50m/s² for effective performance
• Multiple mounting positions allow for versatile installation
• IP40 protection against dust intrusion
Applications
• Positioned for tasks in automated assembly lines
• Utilised in handling equipment for robotics
• Applied in CNC machinery for precise movements
• Used in packaging machinery for efficiency
• Suitable for material handling systems requiring linear motion
What are the recommended ambient temperature ranges for optimal performance?
The actuator operates effectively within -10 to 60°C.
Can I mount it in any orientation?
Yes, the design allows for installation in any mounting position.
What type of drives are compatible with this actuator?
It is compatible with stepper and servo motors for diverse needs.
How can I determine the actuator's force capabilities?
It can exert a maximum force of 3050N in both directions.
What materials are used in its construction?
Components include anodised wrought aluminium alloy, steel, and high-alloy stainless steel for durability.
- RS Stock No. 2036973
- Mfr. Part No. EGC-120-1000-TB-KF-0H-GK
Each
$6,544.03
- RS Stock No. 2037002
- Mfr. Part No. EGC-70-1000-TB-KF-0H-GK
Each
$4,065.26
- RS Stock No. 2036976
- Mfr. Part No. EGC-70-1200-TB-KF-0H-GK
Each
$4,307.46
- RS Stock No. 2036977
- Mfr. Part No. EGC-80-1200-TB-KF-0H-GK
Each
$4,917.06












