RS Better World
Festo EGC, 575832 Electrical Linear Actuator, 5000mm/s, 400 mm
- RS Stock No.:
- 203-6996
- Distrelec Article No.:
- 301-70-259
- Mfr. Part No.:
- EGC-80-400-TB-KF-0H-GK
- Brand:
- Festo
Subtotal (1 unit)*
$3,915.94
(exc. GST)
$4,307.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,915.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-6996
- Distrelec Article No.:
- 301-70-259
- Mfr. Part No.:
- EGC-80-400-TB-KF-0H-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 575832 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 575832 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-400-TB-KF-0H-GK, Numeric Part Number:575832
This electric linear actuator is designed for precise automation tasks. Its belt-driven mechanism provides smooth and efficient performance in various industrial environments. With a maximum stroke length of 400mm, it allows for extensive movement suitable for different applications. Its sturdy construction and high-performance capabilities make it a key component in contemporary systems.
Features & Benefits
• Achieves maximum speeds of 5m/s for efficient operation
• Operates with a 100% duty cycle for continuous usage
• Offers repetition accuracy of ±0.08mm for precision applications
• Equipped with a recirculating ball bearing guide for enhanced stability
• Wide ambient temperature range of -10 to 60°C for diverse environments
• Compatible with stepper and servo motors for flexible integration
Applications
• Utilised in automated assembly lines for consistent positioning
• Ideal for robotics to facilitate precise movements
• Employed in packaging machinery for dependable operation
• Commonly used in material handling systems to improve efficiency
• Suitable for CNC machines to enhance machining accuracy
What type of motors can be used with this actuator?
It is compatible with both stepper and servo motors for adaptability.
What is the actuator's maximum load capacity?
It can handle a maximum force of up to 3050N.
Is there a specific operational orientation for the actuator?
The actuator can be mounted in any position, providing flexible installation.
What materials are used in its construction?
It consists of an anodised aluminium profile and stainless steel components for durability.
How can this actuator enhance my existing machinery?
Its high precision and robust performance can significantly improve operational efficiency in automation applications.
