Festo EGC, 3012498 Electrical Linear Actuator, 5000mm/s, 1.2 m
- RS Stock No.:
- 203-6976
- Distrelec Article No.:
- 301-70-238
- Mfr. Part No.:
- EGC-70-1200-TB-KF-0H-GK
- Brand:
- Festo
Subtotal (1 unit)*
$4,307.46
(exc. GST)
$4,738.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,307.46 |
*price indicative
- RS Stock No.:
- 203-6976
- Distrelec Article No.:
- 301-70-238
- Mfr. Part No.:
- EGC-70-1200-TB-KF-0H-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3012498 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3012498 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 1200mm Maximum Stroke Length, 1850N Maximum Load - EGC-70-1200-TB-KF-0H-GK, Numeric Part Number:3012498
This electric linear actuator is a versatile belt-driven linear actuator designed for high-performance applications. With a maximum stroke length of 1200mm, this actuator can handle loads of up to 1850N, making it suitable for various industrial applications. It employs a robust electromechanical design, featuring a sophisticated servo motor or stepper motor combination, ensuring optimal performance under demanding conditions.
Features & Benefits
• Achieves maximum speeds of 5000mm/s for quick operation
• Offers a durable IP40 rating for moderate protection against dust and moisture
• Designed with a recirculating ball bearing guide for enhanced accuracy
• Capable of providing precise motion with a ±0.08mm repetition accuracy
• Includes an anodised aluminium construction for reduced corrosion
• Maintains a 100% duty cycle for continuous operation without overheating
Applications
• Used for automation systems requiring precise linear movement
• Ideal for gantry systems where high-speed movement is critical
• Utilised in assembly lines for consistent performance in manufacturing
• Suitable for robotics needing exact positioning
• Designed for integration in material handling systems
What type of motor technology is utilised in this actuator?
This actuator uses both servo motor and stepper motor technologies to achieve high performance and precise control.
What is the maximum load capacity this actuator can support?
It has a maximum load capacity of 1850N, making it suitable for heavy-duty applications.
How does the actuator ensure longevity in operation?
It features a 100% duty cycle, allowing it to operate continuously without risking overheating or wear.
What is the significance of the ±0.08mm repetition accuracy?
This level of precision ensures that the actuator replicates movements consistently, which is crucial in applications requiring exact positioning.
In what temperature range can this actuator operate effectively?
It operates effectively within an ambient temperature range of -10 °C to 60 °C, accommodating various working environments.
