Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$76.95

(exc. GST)

$84.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.95

*price indicative

RS Stock No.:
220-1149
Mfr. Part No.:
XZCPV0941L10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

XZ

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

4

Voltage

60V ac, 75V ac

Standards/Approvals

cULus

IP Rating

IP65, IP67

COO (Country of Origin):
CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ - straight female - M8 - 4 pins. This connection cable has a PVC cable (10 meter cable). This pre-wired pigtail cable with one connector helps you to reduce your stock of spare process parts.

Wire insulation material - PVC

IP degree of protection - IP65, IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy