RS Better World

Festo EGC, 3013364 Electrical Linear Actuator, 5000mm/s, 400 mm

Subtotal (1 unit)*

$5,454.00

(exc. GST)

$5,999.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,454.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-9584
Distrelec Article No.:
301-70-226
Mfr. Part No.:
EGC-120-400-TB-KF-0H-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

5000mm/s

Series

EGC

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Repairable by the End User

Model Number

3013364

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-400-TB-KF-0H-GK, Numeric Part Number:3013364


This electric linear actuator is designed for precise motion control with a stroke length of 400mm, catering to industrial automation needs. Its screw-driven mechanism ensures dependable performance, making it suitable for users in electronics, mechanical engineering, and automation sectors.

Features & Benefits


• Maximum acceleration rate of 50m/s² increases productivity

• Repetition accuracy of ±0.08mm provides precise positioning

• Speeds up to 5m/s for efficient operation

• Durable construction with RoHS-compliant materials

• Versatile mounting positions for various setups

• Achieves a duty cycle of 100% for continuous operation

Applications


• Manufacturing processes requiring precise positioning

• Assembly lines with automated movement

• Robotic systems for improved performance

• Material handling and logistics

• Testing rigs requiring accurate linear motion

What type of motor is suitable for this actuator?


A stepper or servo motor can be used for optimal performance.

How does the actuator handle varying ambient temperatures?


It operates efficiently within a temperature range of -10°C to 60°C.

What maintenance is required for this actuator?


Regular inspection of the toothed belt and lubrication of moving parts is recommended.

Can it be integrated into existing automation systems?


Yes, it is designed for easy integration with most automated systems.

What structural materials are used in its construction?


It features anodised aluminium alloy and high-alloy stainless steel for durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy