Festo EGC, 3012493 Electrical Linear Actuator, 5000mm/s, 400 mm

Subtotal (1 unit)*

$3,338.69

(exc. GST)

$3,672.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,338.69

*price indicative

RS Stock No.:
203-6992
Distrelec Article No.:
301-70-243
Mfr. Part No.:
EGC-70-400-TB-KF-0H-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

5000mm/s

Series

EGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

3012493

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-70-400-TB-KF-0H-GK, Numeric Part Number:3012493


This electric linear actuator provides precise linear motion for various automation applications. With a maximum stroke length of 400mm, it serves as a key component in industries where automation and accuracy are essential. The actuator's durable design and advanced technology contribute to enhanced productivity in both mechanical and electrical systems, ensuring smooth operation under a range of conditions.

Features & Benefits


• High-speed operation of up to 5m/s to enhance productivity

• Acceleration capability of 50m/s² for swift motion

• Repetition accuracy of ±0.08mm for precise positioning

• IP40 protection rating for suitable environmental adaptability

• Sturdy construction using anodised aluminium and steel

• Compatible with both stepper and servo motor drives for operational flexibility

Applications


• Utilised in automated assembly lines for accurate movements

• Optimises material handling systems in manufacturing facilities

• Applicable in robotics for high-speed actuation

• Employed in packaging machines for consistent operation

• Suitable for testing equipment requiring precise linear positioning

How can it be integrated into existing systems?


It can be easily integrated into various mechanical setups using standard mounting methods tailored to your specific needs.

What maintenance is required to prolong its lifespan?


Regular inspections for wear and lubrication of moving parts are advisable to ensure smooth operation and extend service life.

Is it compatible with different types of controllers?


Yes, it is compatible with various controllers, supporting both stepper and servo motor configurations for versatile control options.

What load capacity can it handle effectively?


It can handle forces of up to 1850N, making it suitable for a variety of industrial applications requiring substantial load support.

Can the actuator operate in extreme temperatures?


Yes, it operates efficiently within an ambient temperature range of -10 to 60°C, allowing for adaptability to varying environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy