Festo, 1600N 100 mm, 2783639

Subtotal (1 unit)*

$2,411.36

(exc. GST)

$2,652.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,411.36

*price indicative

RS Stock No.:
202-9727
Mfr. Part No.:
EAGF-V2-KF-50-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

1600N

Stroke Length

100mm

Series

EAGF

Maximum Force

1260N

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Model Number

2783639

COO (Country of Origin):
HU

Festo EAGF Series Electrical Linear Actuator, 100mm Stroke, 1260N Maximum Force - EAGF-V2-KF-50-100, Numeric Part Number: 2783639


This electrical linear actuator converts rotary input into linear motion for controlled pushing or pulling tasks in industrial settings. It is designed to operate in moderately warm environments and provides a Compact travel length suitable for installations where short, precise actuation is required. The unit conforms to environmental restrictions for substance use and is intended for applications needing considerable force within a limited stroke.

Features and Benefits:


• 1260N maximum force delivers strong actuation for heavy tasks
• 1600N maximum load supports substantial static loading capacity
• 100mm stroke offers Compact linear travel for tight spaces
• 80°C maximum operating temperature maintains function in warm environments
• RoHS compliance reduces hazardous substance content in assemblies

Applications


• Suitable for factory automation requiring high-force pushes
• Ideal for adjusting machine guards in confined envelopes
• Used with actuator control systems needing short travel
• Can be used for linear positioning under significant loads
• Appropriate for equipment where reduced hazardous substances matter

What is the stroke length available for installation planning?


The device provides a 100mm travel distance for linear movement.

What force capability should be expected during dynamic operation?


It is rated to produce up to 1260N of actuation force.

What static load can be applied without exceeding limits?


The actuator can carry a maximum load of 1600N.

To what maximum ambient temperature can it be exposed?


It is designed to operate at temperatures up to 80°C.

Does the product meet restrictions on hazardous substances?


The unit is compliant with RoHS requirements.

  • RS Stock No. 2029712
  • Mfr. Part No. EAGF-V2-KF-63-100
Each
$3,244.66
  • RS Stock No. 2029726
  • Mfr. Part No. EAGF-V2-KF-32-100
Each
$1,627.15
  • RS Stock No. 2029757
  • Mfr. Part No. EAGF-V2-KF-63-400
Each
$3,397.45
  • RS Stock No. 2029684
  • Mfr. Part No. ESBF-BS-40-100-10P
Each
$3,192.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy